Rotary Encoder Mechanical 24 Quadrature, 2-Bit Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11CEY25F243B

DigiKey Part Number
119-11CEY25F243B-ND
Manufacturer
Manufacturer Product Number
11CEY25F243B
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature, 2-Bit Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
CTS Electrocomponents
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Mechanical
Termination Style
PC Pin
Output Type
Quadrature, 2-Bit
Rotational Life (Cycles Min)
30K
Pulses per Revolution
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.56000Fr.2.56
5Fr.2.20200Fr.11.01
10Fr.2.06200Fr.20.62
25Fr.1.89120Fr.47.28
50Fr.1.77080Fr.88.54
100Fr.1.65790Fr.165.79
300Fr.1.49297Fr.447.89
500Fr.1.42162Fr.710.81
1,000Fr.1.32983Fr.1,329.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.56000
Unit Price with VAT:Fr.2.76736