204-222ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components Corporation
In Stock: 12,979
Unit Price: Fr.2.00000
Datasheet
204-222ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-222ST

DigiKey Part Number
CT204222ST-ND
Manufacturer
Manufacturer Product Number
204-222ST
Description
SWITCH SLIDE DIP DPDT 0.05A 24V
Customer Reference
Detailed Description
Dip Switch DPDT 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-222ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Obsolete
Circuit
DPDT
Number of Positions
2
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
-
Mechanical Life
-
Electrical Life
5,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes