221AMA16R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221AMA16R

DigiKey Part Number
CT3087TR-ND - Tape & Reel (TR)
CT3087CT-ND - Cut Tape (CT)
CT3087DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
221AMA16R
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
221AMA16R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.225" (5.72mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.390" (9.91mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,982
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.22000Fr.2.22
10Fr.1.86300Fr.18.63
25Fr.1.72720Fr.43.18
100Fr.1.53860Fr.153.86
250Fr.1.42812Fr.357.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700Fr.1.31920Fr.923.44
1,400Fr.1.25504Fr.1,757.06
2,100Fr.1.22085Fr.2,563.78
3,500Fr.1.18116Fr.4,134.06
4,900Fr.1.15701Fr.5,669.35
7,000Fr.1.13305Fr.7,931.35
Manufacturers Standard Package
Unit Price without VAT:Fr.2.22000
Unit Price with VAT:Fr.2.39982