228ADVARGFCAE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: Fr.1.06423
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228ADVARGFCAE

DigiKey Part Number
119-228ADVARGFCAE-ND
Manufacturer
Manufacturer Product Number
228ADVARGFCAE
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
14.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.20mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
1.7, 1.9 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,200Fr.1.06423Fr.1,277.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.06423
Unit Price with VAT:Fr.1.15043