
403C11A20M00000 | |
|---|---|
DigiKey Part Number | 110-403C11A20M00000TR-ND - Tape & Reel (TR) 110-403C11A20M00000CT-ND - Cut Tape (CT) 110-403C11A20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A20M00000 |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C11A20M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.40100 | Fr.4.01 |
| 25 | Fr.0.37880 | Fr.9.47 |
| 50 | Fr.0.36320 | Fr.18.16 |
| 100 | Fr.0.34810 | Fr.34.81 |
| 250 | Fr.0.32920 | Fr.82.30 |
| 500 | Fr.0.31558 | Fr.157.79 |
| 1,000 | Fr.0.30253 | Fr.302.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28294 | Fr.848.82 |
| 6,000 | Fr.0.27124 | Fr.1,627.44 |
| 9,000 | Fr.0.26463 | Fr.2,381.67 |
| 15,000 | Fr.0.25653 | Fr.3,847.95 |
| 21,000 | Fr.0.25134 | Fr.5,278.14 |
| 30,000 | Fr.0.24595 | Fr.7,378.50 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

