4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A20M00000

DigiKey Part Number
110-403C11A20M00000TR-ND - Tape & Reel (TR)
110-403C11A20M00000CT-ND - Cut Tape (CT)
110-403C11A20M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A20M00000
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C11A20M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,001
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.40100Fr.4.01
25Fr.0.37880Fr.9.47
50Fr.0.36320Fr.18.16
100Fr.0.34810Fr.34.81
250Fr.0.32920Fr.82.30
500Fr.0.31558Fr.157.79
1,000Fr.0.30253Fr.302.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28294Fr.848.82
6,000Fr.0.27124Fr.1,627.44
9,000Fr.0.26463Fr.2,381.67
15,000Fr.0.25653Fr.3,847.95
21,000Fr.0.25134Fr.5,278.14
30,000Fr.0.24595Fr.7,378.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726