Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

445W22B24M00000 | |
|---|---|
DigiKey Part Number | 445W22B24M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 445W22B24M00000 |
Description | CRYSTAL 24.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 13pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445C22B24M00000 | CTS-Frequency Controls | 0 | 445C22B24M00000-ND | Fr.0.35511 | Direct |
| 445A22B24M00000 | CTS-Frequency Controls | 0 | 445A22B24M00000-ND | Fr.0.35511 | Upgrade |
| 445A2XB24M00000 | CTS-Frequency Controls | 0 | 445A2XB24M00000-ND | Fr.0.35511 | Upgrade |
| 445A25B24M00000 | CTS-Frequency Controls | 0 | 445A25B24M00000-ND | Fr.0.35511 | Similar |
| 445A31B24M00000 | CTS-Frequency Controls | 0 | 445A31B24M00000-ND | Fr.0.35511 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.35511 | Fr.355.11 |
| Unit Price without VAT: | Fr.0.35511 |
|---|---|
| Unit Price with VAT: | Fr.0.38387 |


