cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520R50010ITR

DigiKey Part Number
110-520R50010ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
520R50010ITR
Description
2.5mm x 2.0mm Surface Mount Clip
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.52025Fr.4,560.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.52025
Unit Price with VAT:Fr.1.64339