Parametric Equivalent



| 520T24015CTR | |
|---|---|
| DigiKey Part Number | 110-520T24015CTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 520T24015CTR | 
| Description | XTAL OSC TCXO 24.0000MHZ SNWV | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 24 MHz TCXO Clipped Sine Wave Oscillator 2.8V 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 24 MHz | |
| Function | - | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 2.8V | |
| Frequency Stability | ±1.5ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 2mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.1.52025 | Fr.4,560.75 | 
| Unit Price without VAT: | Fr.1.52025 | 
|---|---|
| Unit Price with VAT: | Fr.1.64339 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland