656L74A4C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.40181
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.40181
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.22941
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.16113
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.22941
Datasheet
Image for 656L74A4C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656L74A4C3T

DigiKey Part Number
656L74A4C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656L74A4C3T
Description
XTAL OSC XO 74.1758MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
74.1758 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.073" (1.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
22mA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637L74A5C3TCTS-Frequency Controls0637L74A5C3T-NDFr.2.40181Parametric Equivalent
637V74A5C3TCTS-Frequency Controls0637V74A5C3T-NDFr.2.40181Parametric Equivalent
656L74A5C3TCTS-Frequency Controls0656L74A5C3T-NDFr.2.22941Parametric Equivalent
656V74A4C3TCTS-Frequency Controls0656V74A4C3T-NDFr.2.16113Parametric Equivalent
656V74A5C3TCTS-Frequency Controls0656V74A5C3T-NDFr.2.22941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.16113Fr.2,161.13
Manufacturers Standard Package
Unit Price without VAT:Fr.2.16113
Unit Price with VAT:Fr.2.33618