73E6R051F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.16301
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.13864
Datasheet
73(E,L)6 Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E6R051F

DigiKey Part Number
73E6R051F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73E6R051F
Description
RES 0.051 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E6R051F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.66955Fr.5,356.40
Unit Price without VAT:Fr.0.66955
Unit Price with VAT:Fr.0.72378