
| 73L3R10J | |
|---|---|
| DigiKey Part Number | 60-73L3R10JTR-ND - Tape & Reel (TR) 60-73L3R10JCT-ND - Cut Tape (CT) 60-73L3R10JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 73L3R10J | 
| Description | RES 0.1 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 73L3R10J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.06200 | Fr.0.62 | 
| 25 | Fr.0.05200 | Fr.1.30 | 
| 50 | Fr.0.04600 | Fr.2.30 | 
| 100 | Fr.0.04060 | Fr.4.06 | 
| 250 | Fr.0.03464 | Fr.8.66 | 
| 500 | Fr.0.03092 | Fr.15.46 | 
| 1,000 | Fr.0.02776 | Fr.27.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02212 | Fr.110.60 | 
| 10,000 | Fr.0.02027 | Fr.202.70 | 
| 15,000 | Fr.0.01932 | Fr.289.80 | 
| 25,000 | Fr.0.01825 | Fr.456.25 | 
| 35,000 | Fr.0.01761 | Fr.616.35 | 
| 50,000 | Fr.0.01699 | Fr.849.50 | 
| 60,000 | Fr.0.01669 | Fr.1,001.40 | 
| 120,000 | Fr.0.01566 | Fr.1,879.20 | 
| 125,000 | Fr.0.01560 | Fr.1,950.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland