39 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083390JP

DigiKey Part Number
60-741C083390JPTR-ND - Tape & Reel (TR)
60-741C083390JPCT-ND - Cut Tape (CT)
60-741C083390JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083390JP
Description
RES ARRAY 4 RES 39 OHM 0804
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
39
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,842
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06800Fr.0.68
25Fr.0.05720Fr.1.43
50Fr.0.05020Fr.2.51
100Fr.0.04430Fr.4.43
250Fr.0.03792Fr.9.48
500Fr.0.03388Fr.16.94
1,000Fr.0.03044Fr.30.44
5,000Fr.0.02432Fr.121.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02232Fr.223.20
20,000Fr.0.02062Fr.412.40
30,000Fr.0.01974Fr.592.20
50,000Fr.0.01875Fr.937.50
70,000Fr.0.01817Fr.1,271.90
100,000Fr.0.01759Fr.1,759.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891