Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

767141153GPTR13 | |
|---|---|
DigiKey Part Number | 767141153GPTR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 767141153GPTR13 |
Description | RES ARRAY 13 RES 15K OHM 14SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 15k | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.093" (2.36mm) |
Number of Resistors 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767141153GP | CTS Resistor Products | 0 | 767-141-R15KP-ND | Fr.3.60000 | Parametric Equivalent |
| 768141153GP | CTS Resistor Products | 0 | 768141153GP-ND | Fr.1.45399 | Parametric Equivalent |
| 768141153GPTR13 | CTS Resistor Products | 0 | 768141153GPTR13-ND | Fr.1.45399 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.44799 | Fr.2,895.98 |
| Unit Price without VAT: | Fr.1.44799 |
|---|---|
| Unit Price with VAT: | Fr.1.56528 |


