
77063101P | |
|---|---|
DigiKey Part Number | 770-63-R100P-ND |
Manufacturer | |
Manufacturer Product Number | 77063101P |
Description | RES ARRAY 3 RES 100 OHM 6SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.600" L x 0.098" W (15.24mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.10300 | Fr.11.03 |
| 25 | Fr.0.95120 | Fr.23.78 |
| 50 | Fr.0.85560 | Fr.42.78 |
| 100 | Fr.0.77440 | Fr.77.44 |
| 250 | Fr.0.68544 | Fr.171.36 |
| 500 | Fr.0.62976 | Fr.314.88 |
| 1,000 | Fr.0.58246 | Fr.582.46 |
| 5,000 | Fr.0.49831 | Fr.2,491.55 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |

