
S41X043470JP | |
|---|---|
DigiKey Part Number | 60-S41X043470JPTR-ND - Tape & Reel (TR) 60-S41X043470JPCT-ND - Cut Tape (CT) 60-S41X043470JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S41X043470JP |
Description | RES ARRAY 2 RES 47 OHM 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 47 | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06700 | Fr.0.67 |
| 25 | Fr.0.05640 | Fr.1.41 |
| 50 | Fr.0.04960 | Fr.2.48 |
| 100 | Fr.0.04380 | Fr.4.38 |
| 250 | Fr.0.03744 | Fr.9.36 |
| 500 | Fr.0.03344 | Fr.16.72 |
| 1,000 | Fr.0.03005 | Fr.30.05 |
| 5,000 | Fr.0.02400 | Fr.120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02052 | Fr.205.20 |
| 20,000 | Fr.0.01894 | Fr.378.80 |
| 30,000 | Fr.0.01813 | Fr.543.90 |
| 50,000 | Fr.0.01721 | Fr.860.50 |
| 70,000 | Fr.0.01666 | Fr.1,166.20 |
| 100,000 | Fr.0.01613 | Fr.1,613.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

