47 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S41X043470JP

DigiKey Part Number
60-S41X043470JPTR-ND - Tape & Reel (TR)
60-S41X043470JPCT-ND - Cut Tape (CT)
60-S41X043470JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S41X043470JP
Description
RES ARRAY 2 RES 47 OHM 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
47
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.016" (0.40mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06700Fr.0.67
25Fr.0.05640Fr.1.41
50Fr.0.04960Fr.2.48
100Fr.0.04380Fr.4.38
250Fr.0.03744Fr.9.36
500Fr.0.03344Fr.16.72
1,000Fr.0.03005Fr.30.05
5,000Fr.0.02400Fr.120.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02052Fr.205.20
20,000Fr.0.01894Fr.378.80
30,000Fr.0.01813Fr.543.90
50,000Fr.0.01721Fr.860.50
70,000Fr.0.01666Fr.1,166.20
100,000Fr.0.01613Fr.1,613.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891