


| AMT102-0512-I5000-S | |
|---|---|
| DigiKey Part Number | AMT102-0512-I5000-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | AMT102-0512-I5000-S | 
| Description | ENC INCRE QUAD VERT TERMINAL PIN | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Rotary Encoder Incremental 512 Quadrature with Index (Incremental) Vertical | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Encoder Type | Incremental | |
| Output Type | Quadrature with Index (Incremental) | |
| Pulses per Revolution | 512 | |
| Voltage - Supply | 3.6V ~ 5.5V | |
| Actuator Type | 5mm Open Center | |
| Detent | No | |
| Built in Switch | No | |
| Mounting Type | Chassis Mount, Motors | |
| Orientation | Vertical | |
| Termination Style | Terminal Pins | |
| Rotational Life (Cycles Min) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.15.30000 | Fr.7,650.00 | 
| Unit Price without VAT: | Fr.15.30000 | 
|---|---|
| Unit Price with VAT: | Fr.16.53930 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland