CBLT-UA-UC-1WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBLT-UA-UC-1WT
All You Need to Know About USB Connectors and Standards

CBLT-UA-UC-1WT

DigiKey Part Number
102-5954-ND
Manufacturer
Manufacturer Product Number
CBLT-UA-UC-1WT
Description
CABLE A PLUG TO C PLUG 3.28'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 26 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,764
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.17.32000Fr.17.32
10Fr.14.71800Fr.147.18
25Fr.13.79600Fr.344.90
50Fr.13.13740Fr.656.87
150Fr.12.15827Fr.1,823.74
300Fr.11.57850Fr.3,473.55
600Fr.11.02667Fr.6,616.00
Manufacturers Standard Package
Unit Price without VAT:Fr.17.32000
Unit Price with VAT:Fr.18.72292