

CBM-4010C-160-267 | |
|---|---|
DigiKey Part Number | 2223-CBM-4010C-160-267-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4010C-160-267 |
Description | FAN BLOWER 39.5X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H omniCOOL™ Magnetic Sleeve 1.8 CFM (0.050m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4010C-160-267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 39.5mm L x 39.5mm H | |
Width | 10.00mm | |
Air Flow | 1.8 CFM (0.050m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 26.7dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.62000 | Fr.5.62 |
| 10 | Fr.4.65800 | Fr.46.58 |
| 25 | Fr.4.28240 | Fr.107.06 |
| 50 | Fr.4.00920 | Fr.200.46 |
| 200 | Fr.3.67000 | Fr.734.00 |
| Unit Price without VAT: | Fr.5.62000 |
|---|---|
| Unit Price with VAT: | Fr.6.07522 |







