

CBM-979533B-154 | |
---|---|
DigiKey Part Number | 102-5588-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979533B-154 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 44.2 CFM (1.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-979533B-154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 44.2 CFM (1.24m³/min) | |
Static Pressure | 3.390 in H2O (844.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.8dB(A) | |
Power (Watts) | 22.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.406 lb (184.16 g) | |
Current Rating (Amps) | 1.84A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.16.30000 | Fr.16.30 |
10 | Fr.13.34300 | Fr.133.43 |
48 | Fr.13.29000 | Fr.637.92 |
Unit Price without VAT: | Fr.16.30000 |
---|---|
Unit Price with VAT: | Fr.17.62030 |