
CDM519-03A-01FRA-3M-67 | |
---|---|
DigiKey Part Number | 2223-CDM519-03A-01FRA-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM519-03A-01FRA-3M-67 |
Description | CBL 3POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.16.86000 | Fr.16.86 |
20 | Fr.13.63900 | Fr.272.78 |
40 | Fr.12.98775 | Fr.519.51 |
60 | Fr.12.62167 | Fr.757.30 |
100 | Fr.12.17500 | Fr.1,217.50 |
260 | Fr.11.38204 | Fr.2,959.33 |
500 | Fr.10.86948 | Fr.5,434.74 |
Unit Price without VAT: | Fr.16.86000 |
---|---|
Unit Price with VAT: | Fr.18.22566 |