
CDM805-05B-FP-F011-67 | |
|---|---|
DigiKey Part Number | 2223-CDM805-05B-FP-F011-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM805-05B-FP-F011-67 |
Description | 5 PINS, PANEL MOUNT, PC PINS, FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM805-05B-FP-F011-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.83000 | Fr.7.83 |
| 10 | Fr.6.65700 | Fr.66.57 |
| 25 | Fr.6.23960 | Fr.155.99 |
| 80 | Fr.5.74788 | Fr.459.83 |
| 160 | Fr.5.47369 | Fr.875.79 |
| 320 | Fr.5.21256 | Fr.1,668.02 |
| 560 | Fr.5.01093 | Fr.2,806.12 |
| 1,040 | Fr.4.79705 | Fr.4,988.93 |
| Unit Price without VAT: | Fr.7.83000 |
|---|---|
| Unit Price with VAT: | Fr.8.46423 |




