
CDM816-06A-01FST-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM816-06A-01FST-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM816-06A-01FST-3M-67 |
Description | CIRC CBL 6POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.14000 | Fr.14.14 |
| 16 | Fr.11.61813 | Fr.185.89 |
| 32 | Fr.11.06344 | Fr.354.03 |
| 64 | Fr.10.53563 | Fr.674.28 |
| 112 | Fr.10.12786 | Fr.1,134.32 |
| 256 | Fr.9.55449 | Fr.2,445.95 |
| 512 | Fr.9.09902 | Fr.4,658.70 |
| Unit Price without VAT: | Fr.14.14000 |
|---|---|
| Unit Price with VAT: | Fr.15.28534 |










