CDS-5709-254SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-5709-254SP

DigiKey Part Number
2223-CDS-5709-254SP-ND
Manufacturer
Manufacturer Product Number
CDS-5709-254SP
Description
SPEAKER, 57 MM, 9 MM DEEP, PET,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2.5 W 360 Hz ~ 2.65 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
360 Hz ~ 2.65 kHz
Frequency - Self Resonant
450Hz
Impedance
4 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2.5 W
Power - Max
3 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Operating Temperature
-20°C ~ 55°C
Distortion Rating
10% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.44000Fr.3.44
10Fr.2.70900Fr.27.09
25Fr.2.46800Fr.61.70
60Fr.2.26167Fr.135.70
120Fr.2.11217Fr.253.46
300Fr.1.93220Fr.579.66
540Fr.1.82633Fr.986.22
1,020Fr.1.78000Fr.1,815.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.44000
Unit Price with VAT:Fr.3.71864