


CFM-7015V-123-215-20 | |
|---|---|
DigiKey Part Number | CFM-7015V-123-215-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015V-123-215-20 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 19.0 CFM (0.532m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015V-123-215-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 21.5dB(A) | |
Power (Watts) | 660 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.091 lb (41.28 g) | |
Current Rating (Amps) | 0.055A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.99000 | Fr.5.99 |
| 10 | Fr.4.95700 | Fr.49.57 |
| 25 | Fr.4.55720 | Fr.113.93 |
| 50 | Fr.4.26560 | Fr.213.28 |
| 100 | Fr.3.98680 | Fr.398.68 |
| 300 | Fr.3.92000 | Fr.1,176.00 |
| Unit Price without VAT: | Fr.5.99000 |
|---|---|
| Unit Price with VAT: | Fr.6.47519 |




