
CFM-8038BF-1150-662-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8038BF-1150-662-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8038BF-1150-662-22 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 114.3 CFM (3.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8038BF-1150-662-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 114.3 CFM (3.20m³/min) | |
Static Pressure | 3.640 in H2O (906.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 66.3dB(A) | |
Power (Watts) | 36.48 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 3.04A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.39000 | Fr.23.39 |
| 10 | Fr.19.11800 | Fr.191.18 |
| 28 | Fr.17.32357 | Fr.485.06 |
| 56 | Fr.16.38000 | Fr.917.28 |
| Unit Price without VAT: | Fr.23.39000 |
|---|---|
| Unit Price with VAT: | Fr.25.28459 |









