
CFM-9225B-125-317 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225B-125-317-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225B-125-317 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.0mm L x 92.0mm H Ball 41.7 CFM (1.17m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.0mm L x 92.0mm H | |
Width | 25.00mm | |
Air Flow | 41.7 CFM (1.17m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 31.7dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.71000 | Fr.7.71 |
| 10 | Fr.6.36900 | Fr.63.69 |
| 25 | Fr.5.85040 | Fr.146.26 |
| 50 | Fr.5.47400 | Fr.273.70 |
| 100 | Fr.5.11500 | Fr.511.50 |
| 250 | Fr.5.11000 | Fr.1,277.50 |
| Unit Price without VAT: | Fr.7.71000 |
|---|---|
| Unit Price with VAT: | Fr.8.33451 |





