


CP604020395H | |
|---|---|
DigiKey Part Number  | CP604020395H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CP604020395H  | 
Description  | PELTIER, 40 X 20 X 3.95 MM, 6.0  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | TEC (Thermoelectric Cooler) 27.5W @ 27°C 6 A 80°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CP604020395H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | TEC (Thermoelectric Cooler)  | |
Size / Dimension  | Rectangular - 40.00mm L x 20.00mm W  | |
Qmax @ Th  | 27.5W @ 27°C  | |
Delta Tmax @ Th  | 70°C @ 27°C  | |
Height  | 3.95mm  | |
Number of Stages  | 1  | |
Current - Max  | 6 A  | |
Voltage - Max  | 7.6 V  | |
Resistance  | 1.09 Ohms  | |
Operating Temperature  | 80°C  | |
Features  | Lead Wires, Sealed - Silicone RTV  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.18.10000 | Fr.18.10 | 
| 5 | Fr.17.00800 | Fr.85.04 | 
| 10 | Fr.16.55700 | Fr.165.57 | 
| 25 | Fr.15.97920 | Fr.399.48 | 
| 50 | Fr.15.55560 | Fr.777.78 | 
| 100 | Fr.15.14310 | Fr.1,514.31 | 
| Unit Price without VAT: | Fr.18.10000 | 
|---|---|
| Unit Price with VAT: | Fr.19.56610 | 





