CPT-3075-90T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPT-3075-90T

CPT-3075-90T

DigiKey Part Number
102-CPT-3075-90T-ND
Manufacturer
Manufacturer Product Number
CPT-3075-90T
Description
BUZZER PIEZO 10V 30MM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 3mA 2.8kHz 90dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPT-3075-90T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
3 ~ 30V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 10V, 10cm
Current - Supply
3mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.26000Fr.1.26
10Fr.0.98200Fr.9.82
25Fr.0.89360Fr.22.34
50Fr.0.83240Fr.41.62
100Fr.0.77620Fr.77.62
300Fr.0.69597Fr.208.79
500Fr.0.66202Fr.331.01
1,000Fr.0.61901Fr.619.01
5,000Fr.0.57300Fr.2,865.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26000
Unit Price with VAT:Fr.1.36206