CPT-3095C-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPT-3095C-300
Understanding Audio Frequency Range in Audio Design

CPT-3095C-300

DigiKey Part Number
102-3757-ND
Manufacturer
Manufacturer Product Number
CPT-3095C-300
Description
BUZZER PIEZO 10V 30.00MM FLANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 9mA 2.5kHz 86dB @ 10V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPT-3095C-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
30V (Max)
Frequency
2.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
86dB @ 10V, 10cm
Current - Supply
9mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.76000Fr.1.76
10Fr.1.38200Fr.13.82
25Fr.1.25840Fr.31.46
50Fr.1.17320Fr.58.66
100Fr.1.09450Fr.109.45
250Fr.0.99976Fr.249.94
500Fr.0.93446Fr.467.23
1,000Fr.0.87416Fr.874.16
5,000Fr.0.84000Fr.4,200.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.76000
Unit Price with VAT:Fr.1.90256