Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
CRJ033-GH-TH
CRJ033-GH-TH

CRJ033-GH-TH

DigiKey Part Number
2223-CRJ033-GH-TH-ND
Manufacturer
Manufacturer Product Number
CRJ033-GH-TH
Description
RJ JACK, 1 PORT, 8P8C, GOLD FLAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CRJ033-GH-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Shielding
Unshielded
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,314
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
10Fr.1.18700Fr.11.87
25Fr.1.11240Fr.27.81
50Fr.1.05920Fr.52.96
100Fr.1.00860Fr.100.86
250Fr.0.94536Fr.236.34
500Fr.0.90022Fr.450.11
1,350Fr.0.83929Fr.1,133.04
2,700Fr.0.79925Fr.2,157.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259