
PJ-009B | |
---|---|
DigiKey Part Number | CP-009B-ND |
Manufacturer | |
Manufacturer Product Number | PJ-009B |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJ-009B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.260" (6.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.69000 | Fr.0.69 |
10 | Fr.0.58700 | Fr.5.87 |
25 | Fr.0.55040 | Fr.13.76 |
50 | Fr.0.52400 | Fr.26.20 |
100 | Fr.0.49900 | Fr.49.90 |
250 | Fr.0.46772 | Fr.116.93 |
500 | Fr.0.44536 | Fr.222.68 |
1,000 | Fr.0.42410 | Fr.424.10 |
2,500 | Fr.0.39754 | Fr.993.85 |
Unit Price without VAT: | Fr.0.69000 |
---|---|
Unit Price with VAT: | Fr.0.74589 |