
PP-063045-OM | |
|---|---|
DigiKey Part Number | 2223-PP-063045-OM-ND |
Manufacturer | |
Manufacturer Product Number | PP-063045-OM |
Description | POWER PLUG, 0.6 X 2.9 X 4.5 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-063045-OM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177") | |
Actual Diameter | 0.024" (0.60mm ID), 0.177" (4.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Mating Length/Depth | 0.476" (12.10mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Gold, Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Steel | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.37500 | Fr.13.75 |
| 25 | Fr.1.28920 | Fr.32.23 |
| 50 | Fr.1.22760 | Fr.61.38 |
| 100 | Fr.1.16890 | Fr.116.89 |
| 250 | Fr.1.09564 | Fr.273.91 |
| 500 | Fr.1.04332 | Fr.521.66 |
| 1,000 | Fr.0.99354 | Fr.993.54 |
| 3,000 | Fr.0.91947 | Fr.2,758.41 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |


