
PTN16-D10120K1A1 | |
---|---|
DigiKey Part Number | 2223-PTN16-D10120K1A1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D10120K1A1 |
Description | POT 10K OHM 1/8W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-D10120K1A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.97000 | Fr.0.97 |
10 | Fr.0.81500 | Fr.8.15 |
25 | Fr.0.76120 | Fr.19.03 |
50 | Fr.0.72240 | Fr.36.12 |
100 | Fr.0.68540 | Fr.68.54 |
300 | Fr.0.63027 | Fr.189.08 |
500 | Fr.0.60604 | Fr.303.02 |
1,000 | Fr.0.57454 | Fr.574.54 |
5,000 | Fr.0.50729 | Fr.2,536.45 |
Unit Price without VAT: | Fr.0.97000 |
---|---|
Unit Price with VAT: | Fr.1.04857 |