SJ-2504N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-2504N
SJ-2504N
SJ-2504N

SJ-2504N

DigiKey Part Number
CP-S2504N-ND
Manufacturer
Manufacturer Product Number
SJ-2504N
Description
CONN JACK STEREO 2.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-2504N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 60°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.64000Fr.0.64
10Fr.0.54200Fr.5.42
25Fr.0.50800Fr.12.70
50Fr.0.48360Fr.24.18
100Fr.0.46060Fr.46.06
250Fr.0.43172Fr.107.93
500Fr.0.41108Fr.205.54
1,000Fr.0.39146Fr.391.46
2,500Fr.0.36695Fr.917.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.64000
Unit Price with VAT:Fr.0.69184