SJ-43614-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ-43614-SMT

SJ-43614-SMT-TR

DigiKey Part Number
CP-43614SJTR-ND - Tape & Reel (TR)
CP-43614SJCT-ND - Cut Tape (CT)
CP-43614SJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-43614-SMT-TR
Description
CONN JACK 4COND 3.5MM SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-43614-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,729
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.89800Fr.8.98
25Fr.0.84080Fr.21.02
50Fr.0.80080Fr.40.04
100Fr.0.76250Fr.76.25
250Fr.0.71468Fr.178.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650Fr.0.66808Fr.434.25
1,300Fr.0.63618Fr.827.03
1,950Fr.0.61824Fr.1,205.57
3,250Fr.0.59636Fr.1,938.17
4,550Fr.0.58238Fr.2,649.83
6,500Fr.0.56792Fr.3,691.48
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586