SJ1-3515-SMT-TR-PI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 3,787
Unit Price: Fr.1.78000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 2,143
Unit Price: Fr.1.22000
Datasheet
SJ1-3515-SMT-TR-PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ1-3515-SMT-TR-PI

SJ1-3515-SMT-TR-PI

DigiKey Part Number
CP1-3515SJPITR-ND - Tape & Reel (TR)
CP1-3515SJPICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ1-3515-SMT-TR-PI
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ1-3515-SMT-TR-PI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Pink
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600Fr.0.54325Fr.1,955.70
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857