




TB001-500-02BE | |
|---|---|
DigiKey Part Number | 102-6134-ND |
Manufacturer | |
Manufacturer Product Number | TB001-500-02BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.00 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB001-500-02BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.24500 | Fr.2.45 |
| 25 | Fr.0.21360 | Fr.5.34 |
| 50 | Fr.0.19240 | Fr.9.62 |
| 100 | Fr.0.17360 | Fr.17.36 |
| 250 | Fr.0.15240 | Fr.38.10 |
| 500 | Fr.0.13932 | Fr.69.66 |
| 2,000 | Fr.0.11994 | Fr.239.88 |
| 6,000 | Fr.0.10970 | Fr.658.20 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |











