



TBLH10V-500-02BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-02BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.58800 | Fr.5.88 |
| 25 | Fr.0.51200 | Fr.12.80 |
| 50 | Fr.0.46160 | Fr.23.08 |
| 100 | Fr.0.41810 | Fr.41.81 |
| 250 | Fr.0.37116 | Fr.92.79 |
| 500 | Fr.0.34296 | Fr.171.48 |
| 1,440 | Fr.0.31018 | Fr.446.66 |
| 5,760 | Fr.0.28172 | Fr.1,622.71 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |


