

TBP02R1-381-14BE | |
|---|---|
DigiKey Part Number | 102-6490-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1-381-14BE |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1-381-14BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 14 | |
Positions Per Level | 14 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.284" (7.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.82600 | Fr.8.26 |
| 25 | Fr.0.71840 | Fr.17.96 |
| 50 | Fr.0.64900 | Fr.32.45 |
| 100 | Fr.0.58950 | Fr.58.95 |
| 300 | Fr.0.51527 | Fr.154.58 |
| 500 | Fr.0.48820 | Fr.244.10 |
| 1,000 | Fr.0.45792 | Fr.457.92 |
| 5,000 | Fr.0.41003 | Fr.2,050.15 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |



