TBP05P1-762-10BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBP05P1-762-10BE
TBP05P1-762-10BE
TBP05P1-762-10BE
The Ultimate Guide to Terminal Block Selection

TBP05P1-762-10BE

DigiKey Part Number
2223-TBP05P1-762-10BE-ND
Manufacturer
Manufacturer Product Number
TBP05P1-762-10BE
Description
TERM BLOCK PLUG 10POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
1 kV
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Nickel
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.713" (18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.3.08000Fr.3.08
10Fr.2.19000Fr.21.90
25Fr.1.91560Fr.47.89
50Fr.1.74320Fr.87.16
100Fr.1.60030Fr.160.03
250Fr.1.45160Fr.362.90
500Fr.1.36494Fr.682.47
1,000Fr.1.29652Fr.1,296.52
5,000Fr.1.19009Fr.5,950.45
Manufacturers Standard Package
Unit Price without VAT:Fr.3.08000
Unit Price with VAT:Fr.3.32948