
TS18-5-25-SL-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS18-5-25-SL-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS18-5-25-SL-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS18-5-25-SL-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS18-5-25-SL-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS18-5-25-SL-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.20mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 25 | Fr.0.13000 | Fr.3.25 |
| 100 | Fr.0.11660 | Fr.11.66 |
| 250 | Fr.0.10824 | Fr.27.06 |
| 500 | Fr.0.10212 | Fr.51.06 |
| 1,000 | Fr.0.09639 | Fr.96.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08812 | Fr.264.36 |
| 6,000 | Fr.0.08348 | Fr.500.88 |
| 9,000 | Fr.0.08097 | Fr.728.73 |
| 15,000 | Fr.0.07803 | Fr.1,170.45 |
| 21,000 | Fr.0.07623 | Fr.1,600.83 |
| 30,000 | Fr.0.07443 | Fr.2,232.90 |
| 75,000 | Fr.0.07032 | Fr.5,274.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |




