


UJ2-AV-1-SMT-TR-T | |
|---|---|
DigiKey Part Number | 2223-UJ2-AV-1-SMT-TR-TTR-ND - Tape & Reel (TR) 2223-UJ2-AV-1-SMT-TR-TCT-ND - Cut Tape (CT) 2223-UJ2-AV-1-SMT-TR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-1-SMT-TR-T |
Description | PICK AND PLACE CONN RCPT USB2.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AV-1-SMT-TR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness, Board Guide, Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.79800 | Fr.7.98 |
| 25 | Fr.0.74760 | Fr.18.69 |
| 50 | Fr.0.71160 | Fr.35.58 |
| 100 | Fr.0.67760 | Fr.67.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | Fr.0.63696 | Fr.152.87 |
| 480 | Fr.0.60654 | Fr.291.14 |
| 720 | Fr.0.58943 | Fr.424.39 |
| 1,200 | Fr.0.56856 | Fr.682.27 |
| 1,680 | Fr.0.55523 | Fr.932.79 |
| 2,400 | Fr.0.54143 | Fr.1,299.43 |
| 6,000 | Fr.0.50755 | Fr.3,045.30 |
| 12,000 | Fr.0.48335 | Fr.5,800.20 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |















