
UJC-HP2-3-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJC-HP2-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJC-HP2-3-SMT-TRCT-ND - Cut Tape (CT) 2223-UJC-HP2-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-HP2-3-SMT-TR |
Description | TYPE C, 20 VDC, 3 A, RIGHT ANGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-HP2-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide; Power Only, No Data | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.41000 | Fr.0.41 |
10 | Fr.0.34500 | Fr.3.45 |
25 | Fr.0.32360 | Fr.8.09 |
50 | Fr.0.30800 | Fr.15.40 |
100 | Fr.0.29320 | Fr.29.32 |
250 | Fr.0.27480 | Fr.68.70 |
500 | Fr.0.26170 | Fr.130.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.28657 | Fr.286.57 |
2,000 | Fr.0.27289 | Fr.545.78 |
3,000 | Fr.0.26519 | Fr.795.57 |
5,000 | Fr.0.25580 | Fr.1,279.00 |
7,000 | Fr.0.24980 | Fr.1,748.60 |
10,000 | Fr.0.24359 | Fr.2,435.90 |
25,000 | Fr.0.22836 | Fr.5,709.00 |
Unit Price without VAT: | Fr.0.41000 |
---|---|
Unit Price with VAT: | Fr.0.44321 |