CLS0402MA-1-L152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLS0402MA-1-L152
Understanding Audio Frequency Range in Audio Design

CLS0402MA-1-L152

DigiKey Part Number
102-1551-ND
Manufacturer
Manufacturer Product Number
CLS0402MA-1-L152
Description
SPEAKER 8OHM 500MW TOP PORT 90DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 500 mW 530 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0402MA-1-L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
530 Hz ~ 6 kHz
Frequency - Self Resonant
530Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
500mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.00000Fr.4.00
10Fr.3.14600Fr.31.46
25Fr.2.86800Fr.71.70
50Fr.2.67640Fr.133.82
128Fr.2.44000Fr.312.32
256Fr.2.28133Fr.584.02
512Fr.2.13484Fr.1,093.04
1,024Fr.2.10400Fr.2,154.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.00000
Unit Price with VAT:Fr.4.32400