
DRM1-12-S12-S | |
---|---|
DigiKey Part Number | 102-DRM1-12-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM1-12-S12-S |
Description | DC-DC ISOLATED, 1W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM1-12-S12-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.13000 | Fr.6.13 |
5 | Fr.5.90200 | Fr.29.51 |
10 | Fr.5.80800 | Fr.58.08 |
25 | Fr.5.68360 | Fr.142.09 |
50 | Fr.5.59140 | Fr.279.57 |
100 | Fr.5.50060 | Fr.550.06 |
250 | Fr.5.38252 | Fr.1,345.63 |
500 | Fr.5.29482 | Fr.2,647.41 |
Unit Price without VAT: | Fr.6.13000 |
---|---|
Unit Price with VAT: | Fr.6.62653 |