
| P7806-500 | |
|---|---|
| DigiKey Part Number | 179-P7806-500-ND | 
| Manufacturer | |
| Manufacturer Product Number | P7806-500 | 
| Description | DC-DC NON-ISOLATED, 0.5 A, 9~90 | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 500mA 9V - 90V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P7806-500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 90V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 500mA | |
| Power (Watts) | 3.25 W | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 91% | |
| Mounting Type | Through Hole | |
| Package / Case | 3-SIP Module | |
| Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | CE, UKCA | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.11000 | Fr.5.11 | 
| 5 | Fr.4.91800 | Fr.24.59 | 
| 10 | Fr.4.83900 | Fr.48.39 | 
| 44 | Fr.4.67318 | Fr.205.62 | 
| Unit Price without VAT: | Fr.5.11000 | 
|---|---|
| Unit Price with VAT: | Fr.5.52391 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland