
PDQ30-Q48-S3-D | |
|---|---|
DigiKey Part Number | 102-3896-ND |
Manufacturer | |
Manufacturer Product Number | PDQ30-Q48-S3-D |
Description | DC DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ30-Q48-S3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.37.89000 | Fr.37.89 |
| 5 | Fr.36.47800 | Fr.182.39 |
| 12 | Fr.35.73167 | Fr.428.78 |
| 36 | Fr.34.81472 | Fr.1,253.33 |
| 60 | Fr.34.39583 | Fr.2,063.75 |
| 108 | Fr.33.91981 | Fr.3,663.34 |
| Unit Price without VAT: | Fr.37.89000 |
|---|---|
| Unit Price with VAT: | Fr.40.95909 |

