PDSE1-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S12-D12-M-TR

DigiKey Part Number
179-PDSE1-S12-D12-M-TR-ND - Tape & Reel (TR)
179-PDSE1-S12-D12-M-TRCT-ND - Cut Tape (CT)
179-PDSE1-S12-D12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE1-S12-D12-M-TR
Description
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S12-D12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1.008 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.38000Fr.3.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.92366Fr.1,461.83
Manufacturers Standard Package
Unit Price without VAT:Fr.3.38000
Unit Price with VAT:Fr.3.65378